Part Details for 1N4006G-T by Diodes Incorporated
Overview of 1N4006G-T by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4006G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9575
|
Newark | Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4006G-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 438 |
|
$0.0830 / $0.3690 | Buy Now |
DISTI #
1N4006GDICT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9478 In Stock |
|
$0.0225 / $0.3500 | Buy Now |
DISTI #
1N4006G-T
|
Avnet Americas | Diode Rectifier 800V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4006G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
621-1N4006G-T
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 7963 |
|
$0.0470 / $0.3500 | Buy Now |
|
Future Electronics | 1N4006G Series 800 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0216 / $0.0241 | Buy Now |
|
Future Electronics | 1N4006G Series 800 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0216 / $0.0241 | Buy Now |
|
Bristol Electronics | 2704 |
|
RFQ | ||
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41 | 2163 |
|
$0.0441 / $0.1470 | Buy Now |
DISTI #
1N4006G-T
|
Avnet Americas | Diode Rectifier 800V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4006G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
1N4006G-T
|
TME | Diode: rectifying, THT, 800V, 1A, reel,tape, Ifsm: 30A, DO41, 2us Min Qty: 1 | 150 |
|
$0.0292 / $0.3372 | Buy Now |
Part Details for 1N4006G-T
1N4006G-T CAD Models
1N4006G-T Part Data Attributes:
|
1N4006G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4006G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |