Part Details for 1N4006G-K by Taiwan Semiconductor
Overview of 1N4006G-K by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4006G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3673
|
Newark | Rectifier, Single, 1A, 800V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Taiwan Semiconductor 1N4006G-K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5387 |
|
$0.0480 / $0.2600 | Buy Now |
DISTI #
1801-1N4006G-KTR-ND
|
DigiKey | 1A, 800V, STANDARD RECTIFIER Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0339 | Buy Now |
DISTI #
1N4006G-K
|
Avnet Americas | 1A, 800V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N4006G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0222 / $0.0242 | Buy Now |
DISTI #
821-1N4006G-K
|
Mouser Electronics | Rectifiers 1A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0259 | Buy Now |
DISTI #
1N4006G-K
|
Avnet Americas | 1A, 800V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N4006G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0222 / $0.0242 | Buy Now |
DISTI #
2918345
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 800V, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 5392 |
|
$0.0437 / $0.1941 | Buy Now |
DISTI #
2918345
|
Farnell | RECTIFIER, SINGLE, 1A, 800V, DO-204AL RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Each | 5387 |
|
$0.0333 / $0.1468 | Buy Now |
Part Details for 1N4006G-K
1N4006G-K CAD Models
1N4006G-K Part Data Attributes:
|
1N4006G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4006G-K
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |