Part Details for 1N4006FFG by onsemi
Overview of 1N4006FFG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4006FFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2827
|
Newark | Rectifier Diode,800V V(Rrm),axial-5.2 Rohs Compliant: Yes |Onsemi 1N4006FFG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1N4006FFGOSCT-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2839 In Stock |
|
$0.1054 / $0.3600 | Buy Now |
|
Rochester Electronics | 1N4006 - Standard Rectifier, 800 V, 1.0 A RoHS: Compliant Status: Active Min Qty: 1 | 111000 |
|
$0.0798 / $0.0939 | Buy Now |
DISTI #
1N4006FFG
|
TME | Diode: rectifying, THT, 800V, 1A, reel,tape, Ifsm: 30A, CASE59 Min Qty: 1 | 4415 |
|
$0.1070 / $0.8240 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 800V 1A AXIAL | 60000 |
|
RFQ | |
DISTI #
3606257
|
Farnell | STANDARD RECTIFIER, 800 V, 1.0 A RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Pack | 0 |
|
$0.0929 | Buy Now |
Part Details for 1N4006FFG
1N4006FFG CAD Models
1N4006FFG Part Data Attributes:
|
1N4006FFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4006FFG
onsemi
Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 3000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4006FFG
This table gives cross-reference parts and alternative options found for 1N4006FFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006FFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4006S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | 1N4006FFG vs 1N4006S |
1N4006S-G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4006FFG vs 1N4006S-G |
1N4006S | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4006FFG vs 1N4006S |
1N4006GL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Lite-On Semiconductor Corporation | 1N4006FFG vs 1N4006GL |
1N4006L-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4006FFG vs 1N4006L-T |
1N4006GL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Diodes Incorporated | 1N4006FFG vs 1N4006GL |
1N4006L | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Lite-On Semiconductor Corporation | 1N4006FFG vs 1N4006L |
1N4006L | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Diodes Incorporated | 1N4006FFG vs 1N4006L |
1N4006S-GT3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | 1N4006FFG vs 1N4006S-GT3 |
1N4006SP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41SP, 2 PIN | Central Semiconductor Corp | 1N4006FFG vs 1N4006SP |