Part Details for 1N4006 by HVCA & CKE
Overview of 1N4006 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015972
|
RS | Diode, Rectifier, Vr 800V, If 1A, Pkg DO-41, Vf 1.1V, Cs 30A, Ir 1A | HVCA 1N4006 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 9917 |
|
$0.0300 / $0.0430 | Buy Now |