Part Details for 1N4006 by Diotec Semiconductor AG
Overview of 1N4006 by Diotec Semiconductor AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N4006TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0338 / $0.1688 | Buy Now |
DISTI #
4878-1N4006CT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
637-1N4006
|
Mouser Electronics | Rectifiers Diode, DO-41, 800V, 1A RoHS: Compliant | 13307 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_06673875
|
Arrow Electronics | Rectifier Diode Switching 800V 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2241 | Europe - 5000 |
|
$0.0173 / $0.0314 | Buy Now |
|
Onlinecomponents.com | Diode - DO-41 - 800V - 1A RoHS: Compliant |
25000 In Stock |
|
$0.0101 / $0.0160 | Buy Now |
DISTI #
62470718
|
Verical | Diode Standard 800V 1A Through Hole Min Qty: 5000 Package Multiple: 5000 Date Code: 2207 | Americas - 25000 |
|
$0.0169 / $0.0222 | Buy Now |
DISTI #
65546170
|
Verical | Diode Standard 800V 1A Through Hole Min Qty: 5000 Package Multiple: 5000 Date Code: 2241 | Americas - 5000 |
|
$0.0172 / $0.0314 | Buy Now |
DISTI #
78440551
|
Verical | Diode Standard 800V 1A Through Hole Min Qty: 2119 Package Multiple: 1 | Americas - 3712 |
|
$0.0337 / $0.0347 | Buy Now |
DISTI #
1N4006-DIO
|
TME | Diode: rectifying, THT, 800V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 1 | 3712 |
|
$0.0112 / $0.1393 | Buy Now |
DISTI #
26S8050
|
Bürklin Elektronik | Rectifier diode, 800 V, 1 A, DO-41, 1N4006 Min Qty: 100 | 1543 |
|
$0.0205 / $0.0474 | Buy Now |
Part Details for 1N4006
1N4006 CAD Models
1N4006 Part Data Attributes:
|
1N4006
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4006
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4006
This table gives cross-reference parts and alternative options found for 1N4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4006G | Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N4006 vs 1N4006G |
1N4006G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4006 vs 1N4006G |
1N4006-BP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006 vs 1N4006-BP |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N4006 vs 1N4006 |
1N4006G-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4006 vs 1N4006G-B |
1N4006H-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | 1N4006 vs 1N4006H-TP |
1N4006GPTR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N4006 vs 1N4006GPTR |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006 vs 1N4006 |
1N4006 | 1A, 800V, SILICON, SIGNAL DIODE, DO-41, HERMETIC SEALED PACKAGE-2 | Texas Instruments | 1N4006 vs 1N4006 |
1N4006GP-AP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006 vs 1N4006GP-AP |