-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1966
|
Newark | Rectifier Standard Recovery O/J Do-41 1.0A 800V Rohs 5K Rohs Compliant: Yes |Diodes Inc. 1N4006-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
29AK9574
|
Newark | Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4006-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1N4006DICT-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16288 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
1N4006-T
|
Avnet Americas | Diode Rectifier 800V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4006-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
RFQ | |
DISTI #
E02:0323_01120434
|
Arrow Electronics | Rectifier Diode 800V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2404 | Europe - 5000 |
|
$0.0171 / $0.0295 | Buy Now |
DISTI #
V36:1790_24344185
|
Arrow Electronics | Rectifier Diode 800V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2226 | Americas - 5000 |
|
$0.0184 / $0.0309 | Buy Now |
DISTI #
V72:2272_06685190
|
Arrow Electronics | Rectifier Diode 800V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 3962 |
|
$0.0323 / $0.1840 | Buy Now |
DISTI #
V79:2366_24344185
|
Arrow Electronics | Rectifier Diode 800V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 2942 |
|
$0.0102 / $0.0320 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41 | 308 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy