Part Details for 1N4006-B by Diodes Incorporated
Overview of 1N4006-B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4006-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4006-B
|
Avnet Americas | Diode Rectifier 800V 1A 2-Pin Axial DO-41 Bulk - Bulk (Alt: 1N4006-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-1N4006-B
|
Mouser Electronics | Rectifiers 1.0A 800V RoHS: Compliant | 936 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | 1N4006 Series 560 V Through Hole Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0208 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41 | 599 |
|
$0.0270 / $0.0450 | Buy Now |
DISTI #
1N4006-B
|
Avnet Americas | Diode Rectifier 800V 1A 2-Pin Axial DO-41 Bulk - Bulk (Alt: 1N4006-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0196 / $0.0232 | Buy Now |
Part Details for 1N4006-B
1N4006-B CAD Models
1N4006-B Part Data Attributes:
|
1N4006-B
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4006-B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |