Part Details for 1N4004GPE-E3/91 by Vishay Intertechnologies
Overview of 1N4004GPE-E3/91 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004GPE-E3/91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18784755
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1750 Container: Cut Strips | Americas - 390 |
|
$0.1296 / $0.2891 | Buy Now |
DISTI #
31296490
|
Verical | Diode Switching 400V 1A 2-Pin DO-41 Ammo Min Qty: 75 Package Multiple: 1 Date Code: 1750 | Americas - 390 |
|
$0.1296 / $0.1479 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ |