Part Details for 1N4004GP-E3/54 (ALTERNATE: 1N4004GP-E3/54) by Vishay Semiconductors
Overview of 1N4004GP-E3/54 (ALTERNATE: 1N4004GP-E3/54) by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004GP-E3/54 (ALTERNATE: 1N4004GP-E3/54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217343
|
RS | Diode, Rectifier, Standard, Vr 400V, If 1A, Pkg DO-204AL (DO-41),Vf 1.1V, Trr 2us | General Semiconductor / Vishay 1N4004GP-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 92 Weeks, 0 Days Container: Bulk | 9573 |
|
$0.3360 / $0.4800 | Buy Now |