-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Rectifier, 400 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2712
|
Newark | Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 C Rohs Compliant: Yes |Onsemi 1N4004G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5734 |
|
$0.0440 / $0.3400 | Buy Now |
DISTI #
42K2822
|
Newark | Standard Diode, 1A, 400V, 59-10, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-204Al Rohs Compliant: Yes |Onsemi 1N4004G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10498 |
|
$0.0400 / $0.2250 | Buy Now |
DISTI #
1N4004GOS-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
127191 In Stock |
|
$0.0324 / $0.2800 | Buy Now |
DISTI #
1N4004G
|
Avnet Americas | Diode Glass Passivated Rectifier 400V 1A 2-Pin Axial CASE 59−10 Bag - Bulk (Alt: 1N4004G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4736 |
|
$0.0261 / $0.0312 | Buy Now |
DISTI #
42K2822
|
Avnet Americas | Diode Glass Passivated Rectifier 400V 1A 2-Pin Axial CASE 59−10 Bag - Bulk (Alt: 42K2822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 11498 Partner Stock |
|
$0.0540 / $0.2250 | Buy Now |
DISTI #
863-1N4004G
|
Mouser Electronics | Rectifiers 400V 1A Standard RoHS: Compliant | 273428 |
|
$0.0280 / $0.1200 | Buy Now |
DISTI #
V36:1790_07296936
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2334 | Americas - 14000 |
|
$0.0301 / $0.1198 | Buy Now |
DISTI #
P40:2555_19935725
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Europe - 7707 |
|
$0.0267 / $0.1379 | Buy Now |
|
Future Electronics | 1N4004 Series 1 A 400 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 28000Bag |
|
$0.0273 / $0.0333 | Buy Now |
|
Future Electronics | 1N4004 Series 1 A 400 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0273 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4004G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4004G
onsemi
Standard Rectifier, 400 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4004G vs 1N4004 |
PG4004-AU_B0_000A1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4004G vs PG4004-AU_B0_000A1 |
HER105G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4004G vs HER105G |
SF16GA0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4004G vs SF16GA0G |
1N4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4004G vs 1N4936 |
HER105G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | 1N4004G vs HER105G |
1N4936GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fagor Electrónica | 1N4004G vs 1N4936GP |
1N3612GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4004G vs 1N3612GP-E3/54 |
BA157GR1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4004G vs BA157GR1G |
SF16-TB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4004G vs SF16-TB |