Part Details for 1N4004G-K by Taiwan Semiconductor
Overview of 1N4004G-K by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4004G-KTR-ND
|
DigiKey | 1A, 400V, STANDARD RECTIFIER Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0339 | Buy Now |
DISTI #
1N4004G-K
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1 V, 30 A, DO-41 (DO-204AL), 2 Pins - Tape and Reel (Alt: 1N4004G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0222 / $0.0242 | Buy Now |
DISTI #
821-1N4004G-K
|
Mouser Electronics | Rectifiers 1A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0259 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
DISTI #
1N4004G-K
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1 V, 30 A, DO-41 (DO-204AL), 2 Pins - Tape and Reel (Alt: 1N4004G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0222 / $0.0242 | Buy Now |
DISTI #
1N4004G-K
|
Avnet Americas | Standard Recovery Rectifier, 400 V, 1 A, Single, 1 V, 30 A, DO-41 (DO-204AL), 2 Pins - Tape and Reel (Alt: 1N4004G-K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0222 / $0.0242 | Buy Now |
DISTI #
SMC-1N4004G-K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 60000 |
|
RFQ | |
DISTI #
1N4004G-K
|
Avnet Asia | Standard Recovery Rectifier, 400 V, 1 A, Single, 1 V, 30 A, DO-41 (DO-204AL), 2 Pins (Alt: 1N4004G-K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 15000 |
|
$0.0198 / $0.0280 | Buy Now |
Part Details for 1N4004G-K
1N4004G-K CAD Models
1N4004G-K Part Data Attributes:
|
1N4004G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4004G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |