Part Details for 1N4004-T by Rectron Semiconductor
Overview of 1N4004-T by Rectron Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N4004-T
|
Mouser Electronics | Rectifiers Vr/400V Io/1A T/R RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
DISTI #
V36:1790_17575085
|
Arrow Electronics | Diode 400V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 30000 |
|
$0.0184 / $0.0270 | Buy Now |
|
Onlinecomponents.com | Rectifier - 400V Vr - 1A If - 1.1V Vf - 30A Max Surge Current - DO-41 Package - Through Hole. RoHS: Compliant |
20000 In Stock |
|
$0.0148 / $0.0212 | Buy Now |
DISTI #
75702073
|
Verical | Diode 400V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 30000 |
|
$0.0184 / $0.0270 | Buy Now |
DISTI #
71279054
|
Verical | Diode 400V 1A 2-Pin DO-41 T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2334 | Americas - 20000 |
|
$0.0294 | Buy Now |
|
Master Electronics | Rectifier - 400V Vr - 1A If - 1.1V Vf - 30A Max Surge Current - DO-41 Package - Through Hole. RoHS: Compliant |
20000 In Stock |
|
$0.0148 / $0.0212 | Buy Now |
Part Details for 1N4004-T
1N4004-T CAD Models
1N4004-T Part Data Attributes:
|
1N4004-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4004-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1994-03-01 | |
Samacsys Manufacturer | Rectron | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4004-T
This table gives cross-reference parts and alternative options found for 1N4004-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004FTR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4004-T vs 1N4004FTR |