-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2303
|
Newark | Fast Diode, 1A, 400V, Do-41, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Operating Temperature Max:150°C Rohs Compliant: Yes |Diodes Inc. 1N4004-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22037 |
|
$0.0300 / $0.1910 | Buy Now |
DISTI #
1N4004DICT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59893 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
E02:0323_01114295
|
Arrow Electronics | Diode 400V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2330 | Europe - 5000 |
|
$0.0163 / $0.0255 | Buy Now |
DISTI #
V72:2272_06685163
|
Arrow Electronics | Diode 400V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2208 Container: Cut Strips | Americas - 25 |
|
$0.0500 / $0.1209 | Buy Now |
DISTI #
71028124
|
RS | Diode Standard 1A 400V 1Vf DO41 | Diodes Inc 1N4004-T RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Future Electronics | 1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0181 / $0.0217 | Buy Now |
|
Future Electronics | 1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0181 / $0.0204 | Buy Now |
|
Bristol Electronics | 24038 |
|
RFQ | ||
|
Bristol Electronics | 11876 |
|
RFQ | ||
DISTI #
1N4004-T
|
TME | Diode: rectifying, THT, 400V, 1A, reel,tape, Ifsm: 30A, DO41 Min Qty: 1 | 5504 |
|
$0.0223 / $0.2571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy