Part Details for 1N4001G-T by Diodes Incorporated
Overview of 1N4001G-T by Diodes Incorporated
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9567
|
Newark | Rectifier, 50V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4001G-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2330 |
|
$0.0670 / $0.3280 | Buy Now |
DISTI #
1N4001GDICT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8248 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
1N4001G-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4001G-T) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
1N4001G-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4001G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0255 | Buy Now |
DISTI #
1N4001G-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4001G-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
621-1N4001G-T
|
Mouser Electronics | Rectifiers 1.0A 50V RoHS: Compliant | 10085 |
|
$0.0330 / $0.2900 | Buy Now |
DISTI #
V72:2272_06685136
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1833 |
|
$0.0410 / $0.1726 | Buy Now |
|
Future Electronics | 1N4001G Series 50 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0298 / $0.0333 | Buy Now |
|
Future Electronics | 1N4001G Series 50 V 1 A Through Hole Glass Passivated Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0298 / $0.0333 | Buy Now |
DISTI #
1N4001G-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4001G-T) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ |
Part Details for 1N4001G-T
1N4001G-T CAD Models
1N4001G-T Part Data Attributes:
|
1N4001G-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4001G-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |