Datasheets
1N4001 by:

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL

Part Details for 1N4001 by International Rectifier

Overview of 1N4001 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4001

Part # Distributor Description Stock Price Buy
Bristol Electronics   450
RFQ

Part Details for 1N4001

1N4001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001 Part Data Attributes:

1N4001 International Rectifier
Buy Now Datasheet
Compare Parts:
1N4001 International Rectifier Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4001

This table gives cross-reference parts and alternative options found for 1N4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4001-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4001 vs 1N4001-T3
1N4001RL 1A, 50V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4001 vs 1N4001RL
1N4001S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1N4001 vs 1N4001S
1N4001-G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4001 vs 1N4001-G
1N4001S-G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1N4001 vs 1N4001S-G
1N4001S-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sensitron Semiconductors 1N4001 vs 1N4001S-T3
1N4001 1A, 50V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4001 vs 1N4001
1N4001GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4001 vs 1N4001GP

1N4001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001 by International Rectifier

  • Please alert me when 1N4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: