Datasheets
1N4001-TP by: Micro Commercial Components

Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 1N4001-TP by Micro Commercial Components

Overview of 1N4001-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4001-TP

Part # Distributor Description Stock Price Buy
DISTI # 1N4001-TPMSCT-ND
DigiKey DIODE GEN PURP 50V 1A DO41 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) 24613
In Stock
  • 1 $0.2100
  • 10 $0.1460
  • 100 $0.0711
  • 500 $0.0593
  • 1,000 $0.0412
  • 2,000 $0.0357
  • 5,000 $0.0331
  • 10,000 $0.0275
  • 25,000 $0.0270
  • 50,000 $0.0242
  • 125,000 $0.0210
$0.0210 / $0.2100 Buy Now
DISTI # 833-1N4001-TP
Mouser Electronics Rectifiers 1A 50Vr 35Vrms 50V 30A 1.0Vf 5.0uA 15pF RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1460
  • 100 $0.0600
  • 1,000 $0.0360
  • 5,000 $0.0290
  • 10,000 $0.0270
  • 25,000 $0.0220
  • 50,000 $0.0200
$0.0200 / $0.2100 Order Now
Future Electronics 1N4001 Series 1 A 400 V Through-Hole Rectifying Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0221
  • 15,000 $0.0213
  • 25,000 $0.0209
  • 50,000 $0.0204
  • 100,000 $0.0197
$0.0197 / $0.0221 Buy Now
Bristol Electronics   Min Qty: 45 1455
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
$0.0188 / $0.1125 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 50V V(RRM), SILICON, DO-41 1164
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
DISTI # 1N4001-TP
TME Diode: rectifying, THT, 50V, 1A, reel,tape, Ifsm: 30A, DO41, Ufmax: 1V Min Qty: 1 2024
  • 1 $0.2600
  • 5 $0.2000
  • 25 $0.1430
  • 100 $0.1040
  • 500 $0.0728
  • 5,000 $0.0546
  • 15,000 $0.0416
  • 50,000 $0.0377
  • 100,000 $0.0338
$0.0338 / $0.2600 Buy Now
DISTI # SMC-1N4001-TP
Sensible Micro Corporation Rectifiers 1A 50Vr 35Vrms 50V 30A 1.0Vf 5.0Ua 15Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1110 Container: Tape & Reel 4958
  • 100 $0.0323
  • 500 $0.0307
  • 1,000 $0.0300
$0.0300 / $0.0323 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 5000
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
DISTI # 1924511
element14 Asia-Pacific   RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.0712
  • 10 $0.0615
  • 100 $0.0334
  • 500 $0.0215
  • 1,000 $0.0163
  • 2,500 $0.0141
$0.0141 / $0.0712 Buy Now
DISTI # 1924511
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $0.1568
  • 25 $0.1305
  • 50 $0.0885
  • 100 $0.0459
  • 250 $0.0415
  • 500 $0.0359
$0.0359 / $0.1568 Buy Now

Part Details for 1N4001-TP

1N4001-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001-TP Part Data Attributes:

1N4001-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
1N4001-TP Micro Commercial Components Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 1N4001-TP

This table gives cross-reference parts and alternative options found for 1N4001-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4001-B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4001-TP vs 1N4001-B
PG4001S_AX_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PanJit Semiconductor 1N4001-TP vs PG4001S_AX_10001
1N3957 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, G2, 2 PIN Semtech Corporation 1N4001-TP vs 1N3957
FR107G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N4001-TP vs FR107G
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4001-TP vs 1N4001
1N4001L Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Lite-On Semiconductor Corporation 1N4001-TP vs 1N4001L
1N4001-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001-TP vs 1N4001-T
HER108H02-3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4001-TP vs HER108H02-3
1N3957GP-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies 1N4001-TP vs 1N3957GP-E3/73
FR103G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Surge Components Inc 1N4001-TP vs FR103G
Part Number Description Manufacturer Compare
1N4001A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4001-TP vs 1N4001A
1N4001-GT3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4001-TP vs 1N4001-GT3
1N4001 DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components 1N4001-TP vs 1N4001
1N4001-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4001-TP vs 1N4001-T
1N4001H-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components 1N4001-TP vs 1N4001H-T
1N4001L-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4001-TP vs 1N4001L-T
1N4001-B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4001-TP vs 1N4001-B
1A1-T Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4001-TP vs 1A1-T
1N4001 1A, 50V, SILICON, SIGNAL DIODE, DO-41, HERMETIC SEALED PACKAGE-2 Texas Instruments 1N4001-TP vs 1N4001
1N4001L Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4001-TP vs 1N4001L

1N4001-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001-TP by Micro Commercial Components

  • Please alert me when 1N4001-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: