Part Details for 1N2430 by Semiconductors Inc
Overview of 1N2430 by Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N2430
1N2430 CAD Models
1N2430 Part Data Attributes:
|
1N2430
Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N2430
Semiconductors Inc
Rectifier Diode, 1 Element, 100A, 250V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 950 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | NO |
Alternate Parts for 1N2430
This table gives cross-reference parts and alternative options found for 1N2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2430 | Rectifier Diode, 1 Phase, 1 Element, 100A, 250V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N2430 vs 1N2430 |