-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1668
|
Newark | Tvs Diode, Bidir, 33.3V, Smb, Product Range:1Ksmb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33.3V, Clamping Voltage Max:53.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:37.1V Rohs Compliant: Yes |Littelfuse 1KSMB39CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2755 |
|
$0.1980 | Buy Now |
DISTI #
01P9628
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB39CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2950 | Buy Now |
DISTI #
F11451CT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24237 In Stock |
|
$0.2103 / $0.6400 | Buy Now |
DISTI #
576-1KSMB39CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 39V 1KW 5% BiDirectional RoHS: Compliant | 4092 |
|
$0.2090 / $0.4900 | Buy Now |
DISTI #
V72:2272_06417149
|
Arrow Electronics | TVS Diode Single Bi-Dir 33.3V 1KW 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 5948 |
|
$0.2020 / $0.2281 | Buy Now |
|
Future Electronics | 1KSMB Series 37 V 1000 W Surface Mount Bi- Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 1KSMB Series 37 V 1000 W Surface Mount Bi- Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
65037878
|
Verical | TVS Diode Single Bi-Dir 33.3V 1KW 2-Pin SMB T/R Min Qty: 30 Package Multiple: 1 Date Code: 2243 | Americas - 5948 |
|
$0.2020 / $0.2212 | Buy Now |
DISTI #
66240528
|
Verical | TVS Diode Single Bi-Dir 33.3V 1KW 2-Pin SMB T/R Min Qty: 132 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.5376 / $0.6189 | Buy Now |
DISTI #
77895072
|
Verical | TVS Diode Single Bi-Dir 33.3V 1KW 2-Pin SMB T/R Min Qty: 169 Package Multiple: 1 | Americas - 2986 |
|
$0.4214 / $0.4758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1KSMB39CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB39CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |