-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2.2A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2112
|
Newark | Igbt Driver, High Side, Soic-8, Driver Configuration:High Side, Peak Output Current:1.9A, Supply Voltage Min:3.3V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:300Ns, Output Delay:300Ns, Operating Rohs Compliant: Yes |Infineon 1EDI10I12MHXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $3.0300 | Buy Now |
DISTI #
2156-1EDI10I12MHXUMA1-ND
|
DigiKey | DIGITAL ISO 1CH GATE DVR DSO8-59 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
20000 In Stock |
|
$1.4100 | Buy Now |
DISTI #
1EDI10I12MHXUMA1CT-ND
|
DigiKey | DIGITAL ISO 1CH GATE DVR DSO8-59 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2815 / $2.9100 | Buy Now |
DISTI #
1EDI10I12MHXUMA1
|
Avnet Americas | MOSFET DRVR 1.9A 1-OUT Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDI10I12MHXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3176 / $1.6104 | Buy Now |
DISTI #
726-1EDI10I12MHXUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 1-CH, 2.3A,Miller clamp RoHS: Compliant | 0 |
|
$1.2800 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Rochester Electronics | 1EDI10I12 - Gate Driver ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 20955 |
|
$1.2100 / $1.4200 | Buy Now |
DISTI #
1EDI10I12MHXUMA1
|
Avnet Americas | MOSFET DRVR 1.9A 1-OUT Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDI10I12MHXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3176 / $1.6104 | Buy Now |
DISTI #
1EDI10I12MHXUMA1
|
Avnet Americas | MOSFET DRVR 1.9A 1-OUT Hi Side Inv/Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 1EDI10I12MHXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3176 / $1.6104 | Buy Now |
DISTI #
SP001287468
|
EBV Elektronik | MOSFET DRVR 1.9A 1-OUT Hi Side Inv/Non-Inv 8-Pin DSO T/R (Alt: SP001287468) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI10I12MHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI10I12MHXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2.2A, PDSO8, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 6.3 mm |