Part Details for 1ED3241MC12HXUMA1 by Infineon Technologies AG
Overview of 1ED3241MC12HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ED3241MC12HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0897
|
Newark | Gate Driver Ic, 1-Ch, 3V-15V, 18A, Dso Rohs Compliant: Yes |Infineon 1ED3241MC12HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 897 |
|
$2.3200 / $3.7000 | Buy Now |
DISTI #
448-1ED3241MC12HXUMA1CT-ND
|
DigiKey | DGT ISO 5.7KV 1CH GT DVR DSO8-66 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7206 / $3.5600 | Buy Now |
DISTI #
1ED3241MC12HXUMA1
|
Avnet Americas | MOSFET and IGBT Driver 18A 1-OUT High Side 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3241MC12HXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0629 | Buy Now |
DISTI #
726-ED3241MC12HXUMA1
|
Mouser Electronics | Gate Drivers ISOLATED DRIVER RoHS: Compliant | 1652 |
|
$1.7800 / $3.6400 | Buy Now |
DISTI #
V72:2272_26025345
|
Arrow Electronics | Single-Channel Isolated Gate Driver with Two-Level Slew-Rate Control Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2509 |
|
$1.7070 / $2.4790 | Buy Now |
DISTI #
E02:0323_17272088
|
Arrow Electronics | Single-Channel Isolated Gate Driver with Two-Level Slew-Rate Control Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2319 | Europe - 1000 |
|
$1.7035 / $1.8434 | Buy Now |
|
Future Electronics | Gate Drivers ISOLATED DRIVER 18 A 3 V PG-DSO-8-66 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
DISTI #
67376000
|
Verical | Single-Channel Isolated Gate Driver with Two-Level Slew-Rate Control Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 2509 |
|
$1.7070 / $2.4790 | Buy Now |
DISTI #
69239563
|
Verical | Single-Channel Isolated Gate Driver with Two-Level Slew-Rate Control Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 1000 |
|
$1.6957 / $1.8349 | Buy Now |
DISTI #
1ED3241MC12HXUMA1
|
Avnet Americas | MOSFET and IGBT Driver 18A 1-OUT High Side 8-Pin DSO T/R - Tape and Reel (Alt: 1ED3241MC12HXUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0629 | Buy Now |