Part Details for 1T7B0G by Taiwan Semiconductor
Overview of 1T7B0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 1T7B0G
1T7B0G CAD Models
1T7B0G Part Data Attributes:
|
1T7B0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T7B0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1T7B0G
This table gives cross-reference parts and alternative options found for 1T7B0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T7B0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF19 | Rectifier Diode, | Galaxy Microelectronics | 1T7B0G vs SF19 |
GL34M | Rectifier Diode, | Taitron Components Inc | 1T7B0G vs GL34M |
RL107-N-0-4-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1T7B0G vs RL107-N-0-4-AP |
RL107-N-1-1-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1T7B0G vs RL107-N-1-1-AP-HF |
1T7A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1T7B0G vs 1T7A1 |
1F7 | Rectifier Diode, | Continental Device India Ltd | 1T7B0G vs 1F7 |
HER108GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1T7B0G vs HER108GH |
UF1MH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1T7B0G vs UF1MH |
1N4007G_HF | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Diodes Incorporated | 1T7B0G vs 1N4007G_HF |
HT18G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | 1T7B0G vs HT18G |