-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV323H3FCT-ND
|
DigiKey | DIODE VARACTOR 10V ESC Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30002 In Stock |
|
$0.0565 / $0.3600 | Buy Now |
DISTI #
1SV323,H3F
|
Avnet Americas | Diode VAR Cap Single 10V 26.5pF 2-Pin ESC Embossed T/R - Tape and Reel (Alt: 1SV323,H3F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0653 / $0.0833 | Buy Now |
DISTI #
757-1SV323H3F
|
Mouser Electronics | Varactor Diodes Variable Cap Diode 10V Vr 4.3 0.4ohm RoHS: Compliant | 31412 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
1SV323,H3F
|
Avnet Americas | Diode VAR Cap Single 10V 26.5pF 2-Pin ESC Embossed T/R - Tape and Reel (Alt: 1SV323,H3F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0653 / $0.0833 | Buy Now |
DISTI #
1SV323
|
TME | Diode: varicap, 10V, SOD523, single diode, reel,tape, 6÷29.5pF Min Qty: 3 | 0 |
|
$0.1120 / $0.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV323,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV323,H3F
Toshiba America Electronic Components
Variable Capacitance Diodes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |