Part Details for 1SV280(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV280(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1SV280(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1335
|
Newark | Varactor Diode, 4.7Pf, 15V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV280(TPH3,F) Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0980 | Buy Now |
DISTI #
01AM1377
|
Newark | Varactor Diode, 4.7Pf, 15V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV280(TPH3,F) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1290 / $0.5270 | Buy Now |
DISTI #
1SV280(TPH3,F)
|
Avnet Americas | Diode VAR Cap Single 15V 3.8pF 2-Pin ESC T/R - Tape and Reel (Alt: 1SV280(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1SV280(TPH3,F)
|
Avnet Americas | Diode VAR Cap Single 15V 3.8pF 2-Pin ESC T/R - Tape and Reel (Alt: 1SV280(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1SV280
|
TME | Diode: varicap, 15V, SOD523, single diode, reel,tape, 1.5÷4.7pF Min Qty: 5 | 835 |
|
$0.0770 / $0.1520 | Buy Now |
DISTI #
1SV280(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 15V 3.8pF 2-Pin ESC T/R (Alt: 1SV280(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1SV280(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 15V 3.8pF 2-Pin ESC T/R (Alt: 1SV280(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
Part Details for 1SV280(TPH3,F)
1SV280(TPH3,F) CAD Models
1SV280(TPH3,F) Part Data Attributes:
|
1SV280(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV280(TPH3,F)
Toshiba America Electronic Components
Diode VAR Cap Single 15V 3.8pF 2-Pin ESC T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 4.25 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |