Part Details for 1SMB5952H by Taiwan Semiconductor
Overview of 1SMB5952H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SMB5952H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMB5952HTR-ND
|
DigiKey | DIODE ZENER 130V 3W DO214AA Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1151 | Buy Now |
DISTI #
1SMB5952H
|
Avnet Americas | Diode Zener Single 130V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1SMB5952H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
DISTI #
821-1SMB5952H
|
Mouser Electronics | Zener Diodes 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1120 | Buy Now |
DISTI #
1SMB5952H
|
Avnet Americas | Diode Zener Single 130V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1SMB5952H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0961 / $0.1048 | Buy Now |
Part Details for 1SMB5952H
1SMB5952H CAD Models
1SMB5952H Part Data Attributes:
|
1SMB5952H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5952H
Taiwan Semiconductor
Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 5000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 98.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.9 mA |
Alternate Parts for 1SMB5952H
This table gives cross-reference parts and alternative options found for 1SMB5952H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5952H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMB5952BT3G | 3.0 W Zener Diode Voltage Regulator 130 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5952H vs SZ1SMB5952BT3G |
1SMB5952HR5G | Zener Diode, | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952HR5G |
1SMB5952M4G | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952M4G |
1PGSMB5952R5G | Zener Diode, 130V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1PGSMB5952R5G |
1SMB5952HM4 | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952HM4 |
1PGSMB5952M4G | Zener Diode, 130V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1PGSMB5952M4G |
1SMB5952R4 | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952R4 |
1SMB5952 | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952 |
1SMB5952R5G | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB5952H vs 1SMB5952R5G |
1PGSMB5952HR4G | Zener Diode | Taiwan Semiconductor | 1SMB5952H vs 1PGSMB5952HR4G |