Part Details for 1N5819WS by DC Components Co Ltd
Overview of 1N5819WS by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819WS
1N5819WS CAD Models
1N5819WS Part Data Attributes
|
1N5819WS
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5819WS
DC Components Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-323, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | DC COMPONENTS CO., LTD | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N5819WS
This table gives cross-reference parts and alternative options found for 1N5819WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | Daco Semiconductor Co Ltd | 1N5819WS vs SM5819 |
SK14B | Rectifier Diode, | MERITEK Electronics Corporation | 1N5819WS vs SK14B |
RB162MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | 1N5819WS vs RB162MM-40TFTR |
SBRA140NT3G | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V, 5000-REEL | onsemi | 1N5819WS vs SBRA140NT3G |
FS14 | Rectifier Diode, | Surge Components Inc | 1N5819WS vs FS14 |
MS140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | 1N5819WS vs MS140 |
FM140-M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N5819WS vs FM140-M |
SDBS14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Taiwan Semiconductor | 1N5819WS vs SDBS14 |
CMSH1-40MPBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5819WS vs CMSH1-40MPBFREE |
CDBMS140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5819WS vs CDBMS140-HF |