Part Details for 1N5819W-W by Rectron Semiconductor
Overview of 1N5819W-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819W-W
1N5819W-W CAD Models
1N5819W-W Part Data Attributes
|
1N5819W-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5819W-W
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N5819W-W
This table gives cross-reference parts and alternative options found for 1N5819W-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819W-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Microsemi Corporation | 1N5819W-W vs LL5819 |
CRS10I40B(TE85L,QM | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30 | Toshiba America Electronic Components | 1N5819W-W vs CRS10I40B(TE85L,QM |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | 1N5819W-W vs AK04 |
B5819W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | 1N5819W-W vs B5819W |
CPD76X-1N5819-CT | Rectifier Diode, | Central Semiconductor Corp | 1N5819W-W vs CPD76X-1N5819-CT |
CMS10I40A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | 1N5819W-W vs CMS10I40A(TE12L,QM |
LL5819F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5819W-W vs LL5819F1 |
CMS10I40A(TE12LQM) | Rectifier Diode | Toshiba America Electronic Components | 1N5819W-W vs CMS10I40A(TE12LQM) |
FM5819-T | Rectifier Diode, | Rectron Semiconductor | 1N5819W-W vs FM5819-T |
CPD76X-1N5819-WN | Rectifier Diode, | Central Semiconductor Corp | 1N5819W-W vs CPD76X-1N5819-WN |