Part Details for 1N5819U01B by STMicroelectronics
Overview of 1N5819U01B by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5819U01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5819U01B
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin LCCB Waffle Pack - Bulk (Alt: 1N5819U01B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N5819U01B
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin LCCB Waffle Pack - Bulk (Alt: 1N5819U01B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N5819U01B
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin LCCB Waffle Pack - Bulk (Alt: 1N5819U01B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N5819U01B
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin LCCB Waffle Pack - Bulk (Alt: 1N5819U01B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1645 |
|
RFQ |
Part Details for 1N5819U01B
1N5819U01B CAD Models
1N5819U01B Part Data Attributes:
|
1N5819U01B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5819U01B
STMicroelectronics
Aerospace 45 V power Schottky rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, LCC2B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5819U01B
This table gives cross-reference parts and alternative options found for 1N5819U01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819U01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819U02B | Aerospace 45 V power Schottky rectifier | STMicroelectronics | 1N5819U01B vs 1N5819U02B |