Part Details for 1N5819D-T39L by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5819D-T39L by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819D-T39L
1N5819D-T39L CAD Models
1N5819D-T39L Part Data Attributes
|
1N5819D-T39L
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5819D-T39L
TT Electronics Power and Hybrid / Semelab Limited
0.5A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-39, HERMETIC SEALED PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 1N5819D-T39L
This table gives cross-reference parts and alternative options found for 1N5819D-T39L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D-T39L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819D-T39L | Rectifier Diode, 2 Element, 0.5A, 40V V(RRM), Silicon, TO-39, HERMETIC SEALED PACKAGE-3 | TT Electronics Resistors | 1N5819D-T39L vs 1N5819D-T39L |
CMPSH05-4CTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5819D-T39L vs CMPSH05-4CTIN/LEAD |
SBA0540CA_R1_00001 | Rectifier Diode, | PanJit Semiconductor | 1N5819D-T39L vs SBA0540CA_R1_00001 |