Part Details for 1N5819B-G by Comchip Technology Corporation Ltd
Overview of 1N5819B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5819B-G
1N5819B-G CAD Models
1N5819B-G Part Data Attributes
|
1N5819B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5819B-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5819B-G
This table gives cross-reference parts and alternative options found for 1N5819B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT14B0 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Taiwan Semiconductor | 1N5819B-G vs SRT14B0 |
RB100AT-63 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | 1N5819B-G vs RB100AT-63 |
LSR104 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Surge Components Inc | 1N5819B-G vs LSR104 |
SB140S | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | 1N5819B-G vs SB140S |
1N5819A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5819B-G vs 1N5819A-G |
1N5819H05 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5819B-G vs 1N5819H05 |
SB140E | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Gulfsemi | 1N5819B-G vs SB140E |
585 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | NTE Electronics Inc | 1N5819B-G vs 585 |
1N5819H09 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5819B-G vs 1N5819H09 |
SB140EB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5819B-G vs SB140EB-G |