Part Details for 1N5616/TR by Microchip Technology Inc
Overview of 1N5616/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5616/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9900
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip 1N5616/TR Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0100 | Buy Now |
DISTI #
150-1N5616/TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A Min Qty: 272 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0100 | Buy Now |
DISTI #
1N5616/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5616/TR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8900 / $3.2400 | Buy Now |
DISTI #
494-1N5616/TR
|
Mouser Electronics | Rectifiers Std Rectifier _ A-Body RoHS: Not Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
1N5616/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.7400 / $3.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7500 / $3.5000 | Buy Now | |
DISTI #
1N5616/TR
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5616/TR) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8900 / $3.2400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
|
Master Electronics | 0 |
|
$2.7500 / $3.5000 | Buy Now |
Part Details for 1N5616/TR
1N5616/TR CAD Models
1N5616/TR Part Data Attributes:
|
1N5616/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5616/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 440 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5616/TR
This table gives cross-reference parts and alternative options found for 1N5616/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5616/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1T4GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1N5616/TR vs F1T4GA1 |
1N4944 | Rectifier Diode, | Galaxy Microelectronics | 1N5616/TR vs 1N4944 |
FR104SP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N5616/TR vs FR104SP0 |
1N4944GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1N5616/TR vs 1N4944GP |
RL104-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N5616/TR vs RL104-N-1-2-AP |
1A4-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | 1N5616/TR vs 1A4-T3 |
SM4936 | Rectifier Diode, | Galaxy Microelectronics | 1N5616/TR vs SM4936 |
1F4_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N5616/TR vs 1F4_AY_10001 |
FR104SGAMP | Rectifier Diode, | Fagor Electrónica | 1N5616/TR vs FR104SGAMP |
FR104SR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1N5616/TR vs FR104SR0 |