Part Details for 1N5230B-35 by PanJit Semiconductor
Overview of 1N5230B-35 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5230B-35
1N5230B-35 CAD Models
1N5230B-35 Part Data Attributes
|
1N5230B-35
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5230B-35
PanJit Semiconductor
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B-35
This table gives cross-reference parts and alternative options found for 1N5230B-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B-35 vs 1N5230BT-10 |
1N5230BB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230B-35 vs 1N5230BB |
MX1N5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B-35 vs MX1N5230B-1 |
MV1N5230BE3-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B-35 vs MV1N5230BE3-1 |
1N5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5230B-35 vs 1N5230B-1 |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5230B-35 vs 1N5230B |
MSP1N5230BE3 | Zener Diode, 4.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230B-35 vs MSP1N5230BE3 |
1N5230BT-85 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B-35 vs 1N5230BT-85 |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B-35 vs 1N5230B |
MV1N5230B-1E3TR | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B-35 vs MV1N5230B-1E3TR |