Part Details for 1N4936 by American Power Devices Inc
Overview of 1N4936 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4936
1N4936 CAD Models
1N4936 Part Data Attributes
|
1N4936
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4936
American Power Devices Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4936
This table gives cross-reference parts and alternative options found for 1N4936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4936 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N4936 vs 1N4936 |
1N4936 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4936 vs 1N4936 |
1N4936 | Rectifier Diode, | Hitano Enterprise Corp | 1N4936 vs 1N4936 |
1N4936 | Rectifier Diode, | Taitron Components Inc | 1N4936 vs 1N4936 |
1N4936 | Rectifier Diode, | NTE Electronics Inc | 1N4936 vs 1N4936 |
1N4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Edal Industries Inc | 1N4936 vs 1N4936 |