Datasheets
1N4448 by:

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Part Details for 1N4448 by Diotec Semiconductor AG

Overview of 1N4448 by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N4448

Part # Distributor Description Stock Price Buy
DISTI # 4878-1N4448CT-ND
DigiKey DIODE GEN PURP 75V 0.2A DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk 20000
In Stock
  • 1 $0.1000
  • 10 $0.0610
  • 25 $0.0580
  • 100 $0.0332
  • 250 $0.0246
  • 500 $0.0204
  • 1,000 $0.0139
  • 2,500 $0.0118
  • 5,000 $0.0107
  • 10,000 $0.0093
  • 25,000 $0.0084
  • 50,000 $0.0074
  • 125,000 $0.0062
$0.0062 / $0.1000 Buy Now
DISTI # 637-1N4448
Mouser Electronics Diodes - General Purpose, Power, Switching Small Signal Diode, DO-35, 100V, 0.2A, 175C RoHS: Compliant 23141
  • 1 $0.1000
  • 10 $0.0400
  • 100 $0.0330
  • 500 $0.0260
  • 1,000 $0.0230
  • 5,000 $0.0170
  • 10,000 $0.0110
  • 50,000 $0.0090
$0.0090 / $0.1000 Buy Now
Onlinecomponents.com Small Signal Diode - DO-35 - 100V - 100V - 0.2A RoHS: Compliant 0
  • 10,000 $0.0086
  • 30,000 $0.0067
  • 50,000 $0.0066
  • 100,000 $0.0061
  • 150,000 $0.0059
  • 250,000 $0.0057
  • 500,000 $0.0056
$0.0056 / $0.0086 Buy Now
DISTI # 1N4448-DIO
TME Diode: switching, THT, 100V, 0.2A, Ammo Pack, Ifsm: 4A, DO35, 500mW Min Qty: 1 15108
  • 1 $0.0866
  • 10 $0.0336
  • 25 $0.0286
  • 100 $0.0238
  • 250 $0.0200
  • 500 $0.0167
  • 1,000 $0.0133
  • 5,000 $0.0119
  • 15,000 $0.0100
$0.0100 / $0.0866 Buy Now
DISTI # 1N4448-DIO
Maritex Switching Diode, 75V, 150mA, 500mW, -50+200 deg.C, SMD, DO35 Min Qty: 1 Package Multiple: 1 9900
  • 1 $0.0060
  • 100 $0.0060
  • 500 $0.0060
  • 2,500 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.0060 Buy Now

Part Details for 1N4448

1N4448 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4448 Part Data Attributes:

1N4448 Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
1N4448 Diotec Semiconductor AG Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code DO-35
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Diotec
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -50 °C
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4448

This table gives cross-reference parts and alternative options found for 1N4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS, DO-34, 2 PIN Rugao Dachang Electronics Co Ltd 1N4448 vs 1N4148
Part Number Description Manufacturer Compare
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS, DO-34, 2 PIN Rugao Dachang Electronics Co Ltd 1N4448 vs 1N4148

1N4448 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4448 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4448 by Diotec Semiconductor AG

  • Please alert me when 1N4448 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4448 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4448 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4448.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4448 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: