Datasheets
1N4447TR-RECU by: Central Semiconductor Corp

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35,

Part Details for 1N4447TR-RECU by Central Semiconductor Corp

Overview of 1N4447TR-RECU by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N4447TR-RECU

1N4447TR-RECU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4447TR-RECU Part Data Attributes:

1N4447TR-RECU Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N4447TR-RECU Central Semiconductor Corp Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4447TR-RECU

This table gives cross-reference parts and alternative options found for 1N4447TR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4447TR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148-35 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N4447TR-RECU vs 1N4148-35
1N4448-35_AY_10001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, PanJit Semiconductor 1N4447TR-RECU vs 1N4448-35_AY_10001
1N4148-L0R0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4148-L0R0G
1N4448-35_R2_10001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, PanJit Semiconductor 1N4447TR-RECU vs 1N4448-35_R2_10001
1N4448A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448A0G
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4447TR-RECU vs 1N4448
1N4448-L0A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448-L0A0G
1N4148 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 HY Electronic Corp 1N4447TR-RECU vs 1N4148
1N4447TR-RMCU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4447TR-RECU vs 1N4447TR-RMCU
1N4448R0 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448R0
Part Number Description Manufacturer Compare
1N4448A0 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448A0
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4447TR-RECU vs 1N4448
1N4148-B0A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4148-B0A0G
1N4448-35T/R13 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N4447TR-RECU vs 1N4448-35T/R13
1N4448-L0A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448-L0A0G
1N4148 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DC Components Co Ltd 1N4447TR-RECU vs 1N4148
1N914B-L0A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N914B-L0A0G
1N4148-L0R0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4148-L0R0G
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Surge Components Inc 1N4447TR-RECU vs 1N4449
1N4448A0G Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N4447TR-RECU vs 1N4448A0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4447TR-RECU by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4447TR-RECU by Central Semiconductor Corp

  • Please alert me when 1N4447TR-RECU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4447TR-RECU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4447TR-RECU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4447TR-RECU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4447TR-RECU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4447TR-RECU by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: