Part Details for 1N4148WSA2 by Diotec Semiconductor AG
Overview of 1N4148WSA2 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WSA2
1N4148WSA2 CAD Models
1N4148WSA2 Part Data Attributes
|
1N4148WSA2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WSA2
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WSA2
This table gives cross-reference parts and alternative options found for 1N4148WSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WSA2 vs 1N4148WS-Q |
1N4148WSR9 | Rectifier Diode, | Taiwan Semiconductor | 1N4148WSA2 vs 1N4148WSR9 |
1N4148WS-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WSA2 vs 1N4148WS-AQ |