-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9577
|
Newark | Ss Diode, 75V, 0.3A, Sod-323, Single Rohs Compliant: Yes |Diodes Inc. 1N4148WS-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.0470 / $0.2210 | Buy Now |
DISTI #
10AH1969
|
Newark | Fast Switching Diode Sod323 T&r 10K Rohs Compliant: Yes |Diodes Inc. 1N4148WS-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0140 | Buy Now |
DISTI #
1N4148WS-13-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26385 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
1N4148WS-13-F
|
Avnet Americas | Diode Small Signal Switching 75V 300mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000930000 Factory Stock |
|
$0.0118 / $0.0139 | Buy Now |
DISTI #
621-1N4148WS-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE RoHS: Compliant | 78194 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V72:2272_06685221
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 Container: Cut Strips | Americas - 13 |
|
$0.0185 | Buy Now |
|
Future Electronics | 1N4148WS Series 200 mW 75 V 300 mA SMT Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 100000Reel |
|
$0.0118 / $0.0131 | Buy Now |
|
Future Electronics | 1N4148WS Series 200 mW 75 V 300 mA SMT Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0131 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5445 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.15A, 75V V(RRM), SILICON | 4356 |
|
$0.0150 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148WS-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N4148WS-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13-F vs 1N4148WS-V-GS18 |
1N4148WSG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lision Technology Inc | 1N4148WS-13-F vs 1N4148WSG |
1N4148WS-HE3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13-F vs 1N4148WS-HE3-08 |
1N4148WS/D5 | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N4148WS-13-F vs 1N4148WS/D5 |
1N4148WSQ-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-13-F vs 1N4148WSQ-7-F |
1N4148WS-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13-F vs 1N4148WS-G3-08 |
1N4148WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13-F vs 1N4148WS-E3-18 |
1N4148WS | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4148WS-13-F vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4148WS-13-F vs 1N4148WS |
1N4148WS-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-13-F vs 1N4148WS-7 |