-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4148WCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD123F Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33585 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
637-1N4148W
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-123F, 100V, 0.15A, 150C RoHS: Compliant | 33503 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E32:1076_06673879
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2419 | Europe - 857 |
|
$0.0083 / $0.0913 | Buy Now |
DISTI #
E21:3489_06673879
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 | Europe - 21 |
|
$0.0083 / $0.0913 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-123F - 100V - 100V - 0.15A RoHS: Compliant |
18750 In Stock |
|
$0.0079 / $0.0125 | Buy Now |
DISTI #
78441021
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 5750 Package Multiple: 25 | Americas - 218625 |
|
$0.0145 | Buy Now |
DISTI #
68020745
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2214 | Americas - 18000 |
|
$0.0142 / $0.0174 | Buy Now |
DISTI #
33361794
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 6300 Package Multiple: 100 | Americas - 7600 |
|
$0.0101 / $0.0116 | Buy Now |
DISTI #
80930702
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 2419 | Americas - 700 |
|
$0.0084 / $0.0273 | Buy Now |
|
Bristol Electronics | 3780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148W
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4148-D87Z | High Conductance Fast Diode, SOD-80 2L, 10000-REEL | onsemi | 1N4148W vs FDLL4148-D87Z |
1N4148UR-1E3 | 0.2A, 75V, SILICON, SIGNAL DIODE, DO-213AA, MELF-2 | Microsemi Corporation | 1N4148W vs 1N4148UR-1E3 |
933930220115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148W vs 933930220115 |
CDLL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4148W vs CDLL4148 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148W vs JANTXV1N4148UR-1 |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148W vs 1N4148WF1 |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | 1N4148W vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | 1N4148W vs 1N4148WT |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | 1N4148W vs RLS4148 |
JAN1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N4148W vs JAN1N4148UR-1 |