Part Details for 1N4148A0G by Taiwan Semiconductor
Overview of 1N4148A0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148A0G
1N4148A0G CAD Models
1N4148A0G Part Data Attributes:
|
1N4148A0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148A0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148A0G
This table gives cross-reference parts and alternative options found for 1N4148A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-35 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N4148A0G vs 1N4148-35 |
1N4448-35_AY_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | PanJit Semiconductor | 1N4148A0G vs 1N4448-35_AY_10001 |
1N4148-L0R0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148A0G vs 1N4148-L0R0G |
1N4448-35_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | PanJit Semiconductor | 1N4148A0G vs 1N4448-35_R2_10001 |
1N4448A0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148A0G vs 1N4448A0G |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N4148A0G vs 1N4448 |
1N4448-L0A0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148A0G vs 1N4448-L0A0G |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | HY Electronic Corp | 1N4148A0G vs 1N4148 |
1N4447TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4148A0G vs 1N4447TR-RMCU |
1N4448R0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148A0G vs 1N4448R0 |