Part Details for 1N4004B-G by Comchip Technology Corporation Ltd
Overview of 1N4004B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1999-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15641 In Stock |
|
$0.0272 / $0.2100 | Buy Now |
DISTI #
750-1N4004B-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 400V 1A DO41 RoHS: Compliant | 5853 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
55921150
|
Verical | General Purpose Silicon Rectifier Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.0867 / $0.0949 | Buy Now |
|
Quest Components | 1600 |
|
$0.2240 / $0.5600 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 5000 |
|
RFQ | ||
|
NAC | DIODE GEN PURP 400V 1A DO41 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0224 / $0.0555 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for 1N4004B-G
1N4004B-G CAD Models
1N4004B-G Part Data Attributes
|
1N4004B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4004B-G
Comchip Technology Corporation Ltd
DIODE GEN PURP 400V 1A DO41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4004B-G
This table gives cross-reference parts and alternative options found for 1N4004B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 1N4004B-G vs RG4S |
SX1N5617US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4004B-G vs SX1N5617US |
1A4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | 1N4004B-G vs 1A4 |
FR104SGR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N4004B-G vs FR104SGR0G |
FR104SGP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N4004B-G vs FR104SGP0 |
1H5-CHF-E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 1N4004B-G vs 1H5-CHF-E |
S5566GTPB2 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N4004B-G vs S5566GTPB2 |
1SR153-400H03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1N4004B-G vs 1SR153-400H03 |
1GU42TPA3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N4004B-G vs 1GU42TPA3 |
1N4004SGA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N4004B-G vs 1N4004SGA1 |