-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4002CT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
74804 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
637-1N4002
|
Mouser Electronics | Rectifiers Diode, DO-41, 100V, 1A RoHS: Compliant | 21096 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_06673871
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2331 | Europe - 5000 |
|
$0.0185 / $0.0336 | Buy Now |
DISTI #
E32:1076_06673871
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 | Europe - 3553 |
|
$0.0185 / $0.1085 | Buy Now |
|
Onlinecomponents.com | Diode - DO-41 - 100V - 1A RoHS: Compliant | 15000 Factory Stock |
|
$0.0101 / $0.0160 | Buy Now |
DISTI #
78440443
|
Verical | Rectifier Diode Switching 100V 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 2137 Package Multiple: 1 | Americas - 11414 |
|
$0.0376 / $0.0388 | Buy Now |
DISTI #
78436467
|
Verical | Rectifier Diode Switching 100V 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 | Americas - 5000 |
|
$0.0170 | Buy Now |
DISTI #
78436855
|
Verical | Rectifier Diode Switching 100V 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 589 Package Multiple: 1 Date Code: 2331 | Americas - 3553 |
|
$0.0170 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-41 | 2700 |
|
$0.0213 / $0.1065 | Buy Now |
DISTI #
1N4002-DIO
|
TME | Diode: rectifying, THT, 100V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 1 | 11414 |
|
$0.0112 / $0.1371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4002
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4002
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N4002 vs 1N4002R |
1N4002A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4002 vs 1N4002A |
1N4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4002 vs 1N4002 |
1N4002AMP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4002 vs 1N4002AMP |
1N4002L-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4002 vs 1N4002L-T |
1N4002-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | 1N4002 vs 1N4002-F |
1N4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Surge Components Inc | 1N4002 vs 1N4002 |
1N4002-BC02-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | 1N4002 vs 1N4002-BC02-TP |
1N4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | HY Electronic Corp | 1N4002 vs 1N4002 |
1N4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4002 vs 1N4002 |