Part Details for 1B08S by International Rectifier
Overview of 1B08S by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1B08S
1B08S CAD Models
1B08S Part Data Attributes
|
1B08S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1B08S
International Rectifier
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1B08S
This table gives cross-reference parts and alternative options found for 1B08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1B08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF08S-GT3 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | 1B08S vs DF08S-GT3 |
DF10S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | 1B08S vs DF10S-T |
DB106S | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | 1B08S vs DB106S |
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | 1B08S vs DF10S |
DB107S-C | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | 1B08S vs DB107S-C |
DF08S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | 1B08S vs DF08S |
1B10STR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, DIP-4 | International Rectifier | 1B08S vs 1B10STR16 |
DF08STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | 1B08S vs DF08STRR16 |
MB10S-TP-HF | Bridge Rectifier Diode, 0.8A, 1000V V(RRM), | Micro Commercial Components | 1B08S vs MB10S-TP-HF |
DF1508S | Bridge Rectifier Diode, | Gulfsemi | 1B08S vs DF1508S |