Part Details for 1996636-1 by TE Connectivity
Overview of 1996636-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996636-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2612
|
Newark | A600C, sz8,filler, plug, airbus |Amp Te Connectivity 1996636-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $7.3300 | Buy Now |
DISTI #
1996636-1-ND
|
DigiKey | A600C SZ8 FILLER PLUG AIRBUS Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0325 | Buy Now |
DISTI #
1996636-1
|
Avnet Americas | A600C,SZ8,FILLER,PLUG,AIRBUS - Bulk (Alt: 1996636-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$5.6876 / $6.8444 | Buy Now |
DISTI #
571-1996636-1
|
Mouser Electronics | Rack & Panel Connectors A600C,SZ8 FILLER,PLUG,AIRBUS RoHS: Compliant | 0 |
|
$6.6600 / $8.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.1800 | Buy Now |
DISTI #
AMP1996636-1
|
Heilind Electronics | A600C,SZ8,FILLER,PLUG,AIRBUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A600C,Sz8,FILLER,PLUG,AIRBUS RoHS: Compliant | 0 |
|
$5.9800 / $12.5300 | Buy Now |
DISTI #
AMP1996636-1
|
Interstate Connecting Components | A600C,SZ8,FILLER,PLUG,AIRBUS | 0 |
|
Buy Now | |
DISTI #
000000000003023613
|
Sager | Rack & Panel Connectors A600C,SZ8 FILLER,PLUG,AIRBUS Min Qty: 400 | 0 |
|
$6.3300 / $6.7500 | Buy Now |
|
Master Electronics | A600C,Sz8,FILLER,PLUG,AIRBUS RoHS: Compliant | 0 |
|
$5.9800 / $12.5300 | Buy Now |
Part Details for 1996636-1
1996636-1 CAD Models
1996636-1 Part Data Attributes:
|
1996636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996636-1
TE Connectivity
A600C,Sz8,FILLER,PLUG,AIRBUS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |