Part Details for 1981287-4 by TE Connectivity
Overview of 1981287-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1981287-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8214
|
Newark | Semi-Hard Tray Ddr2 Sodimm 9.2H Rvs Amc |Te Connectivity 1981287-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1432 |
|
$14.7500 | Buy Now |
DISTI #
21R7633
|
Newark | Semi-Hard Tray Ddr2 Sodimm 9.2H Rvs Amc |Te Connectivity 1981287-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1981287-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1981287-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | DDR SODIMM SOCKET 0.6mm PITCH 200POS 9.2H RVS TYPE TO FIT AMC APPLICATIONS RoHS: Compliant |
1445 In Stock |
|
$12.5200 / $48.6400 | Buy Now |
DISTI #
21215158
|
Verical | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray Min Qty: 5 Package Multiple: 1 | Americas - 1279 |
|
$13.0900 / $13.8600 | Buy Now |
DISTI #
65672607
|
Verical | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray Min Qty: 5 Package Multiple: 1 | Americas - 153 |
|
$13.0900 / $13.8600 | Buy Now |
DISTI #
66718723
|
Verical | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Box/Tray Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$55.9747 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1981287-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1981287-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
RFQ |
Part Details for 1981287-4
1981287-4 CAD Models
1981287-4 Part Data Attributes:
|
1981287-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981287-4
TE Connectivity
(1981287-4) SEMI-HARD TRAY DDR2 SODIMM 9.2H RVS AMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.362 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1981287-4
This table gives cross-reference parts and alternative options found for 1981287-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1981287-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-452ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1981287-4 vs 59354-452ABRLF |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1981287-4 vs 1N4148W |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1981287-4 vs JANTX1N4148UR-1 |
1746540-4 | SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH | TE Connectivity | 1981287-4 vs 1746540-4 |
JAN1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1981287-4 vs JAN1N4148UR-1 |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1981287-4 vs 1N4148WT |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981287-4 vs 59354-252ABRLF |
59354-152ASRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981287-4 vs 59354-152ASRLF |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1981287-4 vs 59354-352FBRLF |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1981287-4 vs LL4148-13 |