Part Details for 1976290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1976290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1976290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7736
|
Newark | Sc 3.81/14/135G 3.2Sn Gn Bx |Weidmuller 1976290000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $6.6200 | Buy Now |
DISTI #
1976290000
|
Avnet Americas | PC Board Terminal Block Male Header 14 Position 3.81mm 135 Degree Through Hole Pale Green Box (Alt: 1976290000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $6.6200 | Buy Now |
DISTI #
1976290000
|
Avnet Americas | PC Board Terminal Block Male Header 14 Position 3.81mm 135 Degree Through Hole Pale Green Box (Alt: 1976290000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |