Part Details for 1968387 by Phoenix Contact
Overview of 1968387 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1968387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7445-ND
|
DigiKey | CONN TERM BLK SHROUD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$2.1938 / $2.7900 | Buy Now |
DISTI #
651-1968387
|
Mouser Electronics | Terminal Block Tools & Accessories POWERCOMBICON PCB-SHIELD RoHS: Compliant | 93 |
|
$2.1600 / $2.7900 | Buy Now |
DISTI #
71833989
|
RS | Shroud 0mm 1 Position | Phoenix Contact 1968387 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $2.5900 | RFQ |
|
Onlinecomponents.com | Connector Accessories Shield Straight RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
DISTI #
000000000001489111
|
Sager | Terminal Block Tools & Accessories POWERCOMBICON PCB-SHIELD Min Qty: 100 | 0 |
|
$2.7600 / $2.9700 | Buy Now |
|
Master Electronics | Connector Accessories Shield Straight RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories POWERCOMBICON PCB-SHIELD | 50 |
|
$39.3600 | Buy Now |
Part Details for 1968387
1968387 CAD Models
1968387 Part Data Attributes:
|
1968387
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1968387
Phoenix Contact
Terminal Block Accessory, Shield, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | SHIELD | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |