Part Details for 19654 by Desco Industries Inc
Overview of 19654 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6084
|
Newark | Mat Monitor Cord, White, 6Ft, Lead Length:6Ft, Ground Cord Colour:White, Ground Terminals:Snap, Stud, End To Ground Resistance:-, Product Range:- Rohs Compliant: Na |Desco 19654 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$12.0000 | Buy Now |
DISTI #
16-19654-ND
|
DigiKey | MAT MONITOR CORD, WHITE, 6 FEET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$12.0000 | Buy Now |
DISTI #
809-19654
|
Mouser Electronics | Anti-Static Control Products REPLACEMENT MAT MONITOR CORD, WHITE, 6 FEET | 0 |
|
$12.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.9700 / $16.9000 | Buy Now | |
DISTI #
4141475
|
element14 Asia-Pacific | MAT MONITOR CORD, WHITE, 6FT RoHS: Not Compliant Min Qty: 1 Container: Each | 31 |
|
$20.3415 | Buy Now |
DISTI #
10065019
|
Techni-Tool, Inc. | Desco 19654 Mat Monitor Cord, White, 6 ft. | 0 |
|
$12.8000 | Buy Now |
DISTI #
10065019
|
TestEquity LLC | Desco 19654 Mat Monitor Cord, White, 6 ft. | 0 |
|
$12.8000 | Buy Now |