Part Details for 1950050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1950050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1950050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4522
|
Newark | Blzp 5.08Hc/03/90F Sn Bk Bx |Weidmuller 1950050000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
281-3231-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7294 | Buy Now |
DISTI #
1950050000
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 23A Box (Alt: 1950050000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1950050000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/03/90F SN BK RoHS: Compliant | 10 |
|
$1.9200 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
72 On Order |
|
$1.9000 / $2.3400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
72 On Order |
|
$1.9000 / $2.3400 | Buy Now |