Part Details for 195-8508-005 by ITT Interconnect Solutions
Overview of 195-8508-005 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-8508-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT195-8508-005
|
Avnet Americas | Exchangeable Inserts for 4 Way Sure Seal Standard Receptacle - Bulk (Alt: CT195-8508-005) Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2750 / $176.5270 | Buy Now |
DISTI #
965-195-8508-005
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$139.7200 / $163.8100 | Order Now |
DISTI #
ITT195-8508-005
|
Heilind Electronics | CT195-8508-005 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.9800 / $156.8300 | Buy Now |
DISTI #
ITT195-8508-005
|
Interstate Connecting Components | CT195-8508-005 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.9800 / $156.8300 | Buy Now |