Part Details for 195-009 by Altech Corporation
Overview of 195-009 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3617
|
Newark | Mp1309, 110X74Mm Mtg Plate |Altech 195-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $11.3900 | Buy Now |
DISTI #
195-009-ND
|
DigiKey | MP1309 110X74MM MOUNTING PLAT FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
845-195-009
|
Mouser Electronics | Mounting Hardware 4.33 x 2.91 Mounting Plates Gray RoHS: Compliant | 0 |
|
$5.8600 / $7.7500 | Order Now |
DISTI #
70074654
|
RS | Enclosure Mounting Plate for TK1309 Series, 110 x 74 mm, TK 1309 Series | Altech Corp 195-009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $7.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases 4.33 x 2.91 Mounting Plates Gray Min Qty: 1 | 20 |
|
$7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$5.6100 / $8.5300 | Buy Now |
DISTI #
10106680
|
TestEquity LLC | Altech 195-009 Enclosure Accessories Mounting Plates, TKMPI-1309, 110mm x 74mm | 0 |
|
$6.9900 | Buy Now |