-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7522
|
Newark | Connector Housing, Rcpt, 6Pos, Black Rohs Compliant: Yes |Molex 19418-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$4.9400 / $5.6200 | Buy Now |
DISTI #
04M4456
|
Newark | Connector Housing, Receptacle, 6 Position, 16-14Awg, W/ Cpa, Product Range:Mx150L Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5.84Mm, For Use With:19420 Series Female Crimp Terminals, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 19418-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.3500 | Buy Now |
DISTI #
538-19418-0010
|
Mouser Electronics | Automotive Connectors 6CKT RECPT 14-16AWG RoHS: Compliant | 721 |
|
$4.2500 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
944 Partner Stock |
|
$3.5100 / $4.6500 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 6 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 8 |
|
$6.2205 / $8.4825 | Buy Now |
DISTI #
19418-0010
|
TTI | Automotive Connectors 6CKT RECPT 14-16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 694 In Stock |
|
$4.6900 | Buy Now |
|
Master Electronics | Conn Housing RCP 6 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
944 Partner Stock |
|
$3.5100 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19418-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19418-0010
Molex
6 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 19418 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 19418-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19418-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194180010 | Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, | Molex | 19418-0010 vs 194180010 |
0194180010 | Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 19418-0010 vs 0194180010 |